356-014-420-102

Heilind Number:EDA356-014-420-102
Manufacturer:EDAC
Manufacturer Number:356-014-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-420-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black design, seamlessly integrating into your setup. With a robust amperage rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring a single centerline row with 14 positions, it offers ample connectivity options for your devices. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component, and experience seamless performance in your projects.