356-014-420-104

Heilind Number:EDA356-014-420-104
Manufacturer:EDAC
Manufacturer Number:356-014-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-420-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring 14 positions in a single centerline row configuration, it offers seamless integration for your electronic projects. The .156 inch pitch and straight mount orientation facilitate easy installation, while a wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for efficient board-to-board connectivity in your applications.