356-014-420-158

Heilind Number:EDA356-014-420-158
Manufacturer:EDAC
Manufacturer Number:356-014-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-420-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The centerline row layout with 14 positions offers efficient PCB connectivity, while the copper alloy contact material ensures reliable performance. With a pitch of .156 in and single row spacing, it's perfect for various applications. Designed for straight mounting, it's easy to install and operate. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your connector arsenal. Explore enhanced connectivity with this essential component.