356-014-420-168

Heilind Number:EDA356-014-420-168
Manufacturer:EDAC
Manufacturer Number:356-014-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-420-168

Detailed Description

Enhance connectivity within your electronic systems with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The center row configuration, along with copper alloy contact material, ensures reliable signal transmission. With a pitch of .156 inches and 14 positions, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.