356-014-421-101

Heilind Number:EDA356-014-421-101
Manufacturer:EDAC
Manufacturer Number:356-014-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a current rating of 5 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. The convenient center row layout with a pitch of .156 in and single centerline row spacing offers easy installation on your circuit board. Boasting 14 positions and a straight mount orientation, it provides versatile connectivity options. Engineered for performance, it operates smoothly in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Elevate your PCB designs with this essential component.