356-014-421-102

Heilind Number:EDA356-014-421-102
Manufacturer:EDAC
Manufacturer Number:356-014-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for efficient data transfer, it features a 5A current rating and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With 14 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our wide range of PCB connectors for all your connectivity needs.