356-014-421-103

Heilind Number:EDA356-014-421-103
Manufacturer:EDAC
Manufacturer Number:356-014-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a sophisticated black hue. Designed for optimal performance, it features a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a center row configuration and single row spacing, it offers seamless integration on your board. The 14 copper alloy contacts ensure reliable data transmission, while the .156-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game today.