356-014-421-104

Heilind Number:EDA356-014-421-104
Manufacturer:EDAC
Manufacturer Number:356-014-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for centerline placement with 14 positions, this connector ensures precise and efficient board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and single row spacing, it enables seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have in your electronic assembly projects. Trust in the quality and performance of our Card Edge Connector to power your devices with optimal connectivity.