356-014-421-108

Heilind Number:EDA356-014-421-108
Manufacturer:EDAC
Manufacturer Number:356-014-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. With its center row configuration and copper alloy contact material, it ensures reliable and efficient data transmission. The .156-inch pitch and single centerline row spacing accommodate 14 positions, offering seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic setups.