356-014-421-112

Heilind Number:EDA356-014-421-112
Manufacturer:EDAC
Manufacturer Number:356-014-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in sleek black, it ensures longevity and reliability in your electronic assemblies. The copper alloy contacts, rated for 5 A, guarantee efficient power transmission while the .156 inch pitch and 14 positions offer seamless integration. With a single centerline row configuration, this connector facilitates convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.