356-014-421-158

Heilind Number:EDA356-014-421-158
Manufacturer:EDAC
Manufacturer Number:356-014-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a straight mount orientation and single centerline row spacing, it offers easy installation and optimal space utilization on your board. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and 14 positions cater to your specific connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Elevate your PCB designs with this essential component, trusted by professionals in the industry.