356-014-421-168

Heilind Number:EDA356-014-421-168
Manufacturer:EDAC
Manufacturer Number:356-014-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single centerline row and 14 positions, it offers ample room for secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch allows for precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Its straight mount orientation and compact design make it easy to install, perfect for applications where space is limited. Upgrade your assembly process with this high-performance connector, a must-have in any electronic toolkit.