356-014-421-178

Heilind Number:EDA356-014-421-178
Manufacturer:EDAC
Manufacturer Number:356-014-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-421-178

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and 14 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.