MS27499E22B53PB L/C

Heilind Number:EDA356-014-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-500-101

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability in various applications. With a pitch of .156 inches and single centerline row spacing, it offers seamless integration into your PCB setups. The 14-position layout, along with a 5A amperage rating, allows for efficient power and data transmission. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation and center row configuration make installation hassle-free. Ideal for electronics enthusiasts and professionals, it belongs to the robust lineup of Board To Board PCB Connectors, guaranteeing quality and performance. Upgrade your connectivity solutions with this essential component.