356-014-500-104

Heilind Number:EDA356-014-500-104
Manufacturer:EDAC
Manufacturer Number:356-014-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-500-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-500-104

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5A, it offers reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the single centerline row design with 14 positions allows for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and .156-inch pitch make for easy installation, perfect for board-to-board connections. Upgrade your connectivity solutions with this essential component.