356-014-500-107

Heilind Number:EDA356-014-500-107
Manufacturer:EDAC
Manufacturer Number:356-014-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-500-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-500-107

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Card Edge Connector in sleek black. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance and durability even in the most demanding environments. With a contact material of high-quality Copper Alloy, you can rely on seamless power transmission with minimal signal loss. The centerline row layout, with single row spacing, offers easy and efficient board-to-board connections. Boasting 14 positions and a pitch of .156 inches, this connector is designed for precise and secure integration. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in a variety of conditions. Elevate your electronic projects with this essential component.