MS27499E22B53SB L/C

Heilind Number:EDA356-014-500-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-500-108

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, a sleek and durable essential for seamless electronic connections. Designed for optimal performance, this connector features a single centerline row with 14 copper alloy contact positions, boasting a pitch of .156 inches for precise alignment. Its UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in harsh environments with operating temperatures ranging from -40 to 105 °C. With a straight mount orientation and a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your electronic setup. Trust in its 5A amperage rating and center row spacing to deliver consistent power and signal transmission. Elevate your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronic industry.