356-014-500-168

Heilind Number:EDA356-014-500-168
Manufacturer:EDAC
Manufacturer Number:356-014-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-500-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-500-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a single centerline row configuration with 14 positions, perfect for seamless integration into your PCB setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in the electronics industry.