MS27499E22B55PA L/C

Heilind Number:EDA356-014-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-520-101

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed for seamless connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments. The copper alloy contact material ensures efficient power transmission, with a 5A amperage rating. With 14 positions and a .156-inch pitch, it facilitates precise and secure board-to-board connections. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.