MS27499E22B55PC L/C

Heilind Number:EDA356-014-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. The connector offers 14 positions in a single centerline row configuration, making it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and challenging environments. Upgrade your board-to-board connections with this essential component.