MS27499E22B55PD L/C

Heilind Number:EDA356-014-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B55PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B55PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and single centerline row configuration offer seamless integration. With 14 positions and a straight mount orientation, it provides versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications.Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector.