356-014-520-112

Heilind Number:EDA356-014-520-112
Manufacturer:EDAC
Manufacturer Number:356-014-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-520-112

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safety and reliability in any industrial environment. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing make for easy installation. Offering 14 positions with a 5A amperage, it's perfect for high-powered applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in our quality products to meet your connectivity needs seamlessly.