MS27499E22B55SC L/C

Heilind Number:EDA356-014-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B55SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B55SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-520-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a compact design and convenient straight mount orientation, it's perfect for space-saving applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and single centerline row spacing provide seamless integration into your PCB setup. Offering 14 positions in a center row arrangement, it facilitates easy and secure board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Elevate your connectivity solutions with this high-quality component.