MS27499E22B55SD L/C

Heilind Number:EDA356-014-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22B55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22B55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-520-178

Detailed Description

Easily connect your circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable performance for your electronic projects. The 14-position connector, with a pitch of .156 inches, allows for efficient data transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.