MS27499E22F21P L/C

Heilind Number:EDA356-014-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable power transmission, with a maximum amperage of 5 A. With 14 positions in a single centerline row configuration, it offers precise and efficient connections for your electronic components. The .156-inch pitch and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connectivity game with this essential component for your PCB setup.