MS27499E22F21PC L/C

Heilind Number:EDA356-014-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F21PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F21PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-104

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring 14 positions in a single centerline row configuration, it provides ample flexibility for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Perfect for various applications, this connector is a vital component in your electronic projects.