MS27499E22F21S L/C

Heilind Number:EDA356-014-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-108

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features 14 positions with a straight mount orientation, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a single centerline row and a .156-inch pitch, it offers precise alignment and seamless integration, while its wide operating temperature range of -40 to 105°C guarantees efficiency in diverse environments. Elevate your electronic projects with this essential component.