356-014-521-112

Heilind Number:EDA356-014-521-112
Manufacturer:EDAC
Manufacturer Number:356-014-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a current rating of 5 A. With 14 positions and a pitch of .156 inches, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for professional or personal use, trust in its superior design for seamless board-to-board connections.