356-014-521-158

Heilind Number:EDA356-014-521-158
Manufacturer:EDAC
Manufacturer Number:356-014-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-014-521-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Made from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance with a current rating of 5 A. Featuring a single centerline row configuration with 14 positions, this connector is designed for seamless integration. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for your board-to-board connectivity needs. Trust in this essential component for secure and durable connections in your electronic assemblies.