MS27499E22F21SB L/C

Heilind Number:EDA356-014-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F21SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F21SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With an amperage rating of 5 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer. Its pitch of .156 in and single Centerline Row spacing make it easy to integrate into your system. With 14 positions available, you have ample connectivity options. The Straight mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component.