MS27499E22F21SC L/C

Heilind Number:EDA356-014-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27499E22F21SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27499E22F21SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-014-521-178

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single centerline row spacing and straight mount orientation make installation a breeze. Offering 14 positions and a pitch of .156 inches, it's perfect for a variety of board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your projects. Trust in the quality and performance of this indispensable connector for seamless electronic connections.