356-015-400-101

Heilind Number:EDA356-015-400-101
Manufacturer:EDAC
Manufacturer Number:356-015-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it not only offers aesthetic appeal but also ensures reliable performance. With a rated amperage of 5 A, this connector is suitable for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The center row configuration and single centerline row spacing make it easy to install, while the copper alloy contact material ensures optimal conductivity. Boasting 15 positions and a pitch of .156 inches, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Upgrade your PCB connections with this essential component.