356-015-400-102

Heilind Number:EDA356-015-400-102
Manufacturer:EDAC
Manufacturer Number:356-015-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single centerline row with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in any application. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your PCB assembly with this black-colored connector for a seamless and efficient connection solution.