356-015-400-103

Heilind Number:EDA356-015-400-103
Manufacturer:EDAC
Manufacturer Number:356-015-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-103

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 5 A, it guarantees efficient power transmission. The copper alloy contact material, combined with a single centerline row spacing, provides secure and stable connections. Offering 15 positions and a pitch of .156 inches, this connector is perfect for center mounting orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for use in demanding applications. Upgrade your board-to-board connections with this essential component.