356-015-400-107

Heilind Number:EDA356-015-400-107
Manufacturer:EDAC
Manufacturer Number:356-015-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-107

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and single centerline row spacing provide efficient signal transmission. With 15 positions and a straight mount orientation, it's perfect for center-row setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and longevity in various applications. Upgrade your PCB connections with this essential component.