356-015-400-108

Heilind Number:EDA356-015-400-108
Manufacturer:EDAC
Manufacturer Number:356-015-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to deliver reliable performance in demanding applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contact material and single centerline row spacing guarantee efficient signal transmission, while the 15 positions accommodate multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 5 A amperage rating and straight mount orientation for secure and stable connectivity. Upgrade your PCB setup with this essential component.