356-015-400-168

Heilind Number:EDA356-015-400-168
Manufacturer:EDAC
Manufacturer Number:356-015-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage rating of 5A. Featuring a single centerline row layout with 15 positions, it offers seamless compatibility for your circuitry needs. The straight mount orientation and .156-inch pitch make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in varied environments. Elevate your connector game with this essential component.