356-015-400-178

Heilind Number:EDA356-015-400-178
Manufacturer:EDAC
Manufacturer Number:356-015-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-400-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures efficient conductivity. Featuring 15 positions in a single center row, it offers ample connectivity options for your devices. The .156-inch pitch and straight mount orientation make for easy installation, while its operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic setups with this essential connector, a must-have in any tech enthusiast's toolkit.