356-015-420-102

Heilind Number:EDA356-015-420-102
Manufacturer:EDAC
Manufacturer Number:356-015-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-420-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features 15 positions in a single centerline row, ensuring efficient and reliable data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees seamless integration into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.