356-015-420-104

Heilind Number:EDA356-015-420-104
Manufacturer:EDAC
Manufacturer Number:356-015-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-420-104

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient transmission. Boasting a single centerline row configuration with 15 positions, it offers versatility in board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Upgrade your setup with this reliable connector, a must-have in any PCB assembly project.