356-015-420-158

Heilind Number:EDA356-015-420-158
Manufacturer:EDAC
Manufacturer Number:356-015-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-420-158

Detailed Description

Enhance your PCB connections with this black Card Edge Connector. Engineered for optimal performance, it boasts a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable durability. Featuring a single centerline row design with 15 positions, it ensures seamless and efficient board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and straight mount orientation offer easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.