356-015-420-168

Heilind Number:EDA356-015-420-168
Manufacturer:EDAC
Manufacturer Number:356-015-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-420-168

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is capable of carrying up to 5A of current. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. With a single centerline row layout and 15 positions, it offers seamless connectivity for your electronic projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156" pitch allows for easy integration. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its practicality. Explore our range of connectors and take your PCB assembly to the next level.