356-015-420-178

Heilind Number:EDA356-015-420-178
Manufacturer:EDAC
Manufacturer Number:356-015-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-420-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient and secure PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts maintain high conductivity, while the .156-inch pitch allows for precise alignment. Perfect for single centerline row configurations, this connector offers 15 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your devices with this essential component for optimal performance and durability.