356-015-421-101

Heilind Number:EDA356-015-421-101
Manufacturer:EDAC
Manufacturer Number:356-015-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and seamless integration. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and safety. Featuring a single centerline row with 15 positions, it accommodates various connection needs with ease. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch allows for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for board-to-board connections in any project.