356-015-421-103

Heilind Number:EDA356-015-421-103
Manufacturer:EDAC
Manufacturer Number:356-015-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-103

Detailed Description

Enhance connectivity in your electronic projects with our Black Card Edge Connector. Designed for optimal performance, this connector features a high amperage rating of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single centerline row arrangement and 15 positions, it offers seamless integration onto your PCBs. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.