356-015-421-104

Heilind Number:EDA356-015-421-104
Manufacturer:EDAC
Manufacturer Number:356-015-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-104

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a high amperage of 5A, ensuring efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. With its single centerline row and 15 positions, it offers ample connectivity options while the copper alloy contact material ensures optimal conductivity. The black housing not only adds a sleek touch but also meets industry standards for safety. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your PCB assembly needs.