356-015-421-107

Heilind Number:EDA356-015-421-107
Manufacturer:EDAC
Manufacturer Number:356-015-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of durable Copper Alloy, it offers secure and efficient performance. The connector boasts a single centerline row with 15 positions, ideal for streamlined PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh conditions. Upgrade your connectivity solutions with this essential component.