356-015-421-108

Heilind Number:EDA356-015-421-108
Manufacturer:EDAC
Manufacturer Number:356-015-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 15-position layout, arranged in a single centerline row, offers optimal functionality. With a pitch of .156 inches and a straight mount orientation, this connector is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications, making it an essential component for your electronics projects.