356-015-421-158

Heilind Number:EDA356-015-421-158
Manufacturer:EDAC
Manufacturer Number:356-015-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single centerline row with 15 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. Crafted with precision, the contact material is copper alloy, providing reliable conductivity. With an amperage rating of 5 A and a pitch of .156 inches, this connector is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic projects with this essential connector.