356-015-421-178

Heilind Number:EDA356-015-421-178
Manufacturer:EDAC
Manufacturer Number:356-015-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-015-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-015-421-178

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for optimal performance. This sleek black connector features a single centerline row, with 15 positions for seamless integration. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, ensuring reliability in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various industrial applications. Trust in our connector to deliver efficient power transmission, with a current rating of 5 A. Upgrade your setup today and experience enhanced connectivity like never before.